
VEH150PS12 | |
|---|---|
DigiKey Part Number | 1470-2307-ND |
Manufacturer | |
Manufacturer Product Number | VEH150PS12 |
Description | AC/DC DESKTOP ADAPTER 12V 150W |
Customer Reference | |
Detailed Description | 12V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 12.5A | |
Power (Watts) | 150 W | |
No Load Power Consumption | 350mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.85" L x 2.91" W x 1.65" H (174.0mm x 74.0mm x 42.0mm) | |
Approval Agency | - | |
Weight | 1.6 lbs (725.7 g) |

