PBT01F05S12-H3-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 0
Unit Price: R50,74821
Datasheet
New at DigiKey
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBT01F05S12-H3-TR

DigiKey Part Number
1470-PBT01F05S12-H3-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PBT01F05S12-H3-TR
Description
DC/DC CONVERTER 12V 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 84mA 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
84mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
75.5%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EN, IEC, UKCA, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R47,21958R23 609,79
Manufacturers Standard Package