
UU318-0530 | |
|---|---|
DigiKey Part Number | 6032-UU318-0530-ND |
Manufacturer | |
Manufacturer Product Number | UU318-0530 |
Description | AC/DC WALL MOUNT ADAPTER 5V 18W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNIFIVE GLOBAL LIMITED | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Region Utilized | China | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), A/V | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.50m) | |
Input Connector | NEMA 1-15P | |
Features | - | |
Size / Dimension | 2.76" L x 1.29" W x 1.91" H (70.0mm x 32.8mm x 48.5mm) | |
Approval Agency | CB, CCC, CSA, cULus, FCC, PSE, RCM, UKCA, UL | |
Standard Number | 62368-1 | |
Weight | 0.302 lb (136.98 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R383,30000 | R383,30 |
| 5 | R352,38000 | R1 761,90 |
| 10 | R339,89500 | R3 398,95 |
| 25 | R324,05520 | R8 101,38 |
| 50 | R312,55780 | R15 627,89 |
| 100 | R301,47220 | R30 147,22 |
| 250 | R287,41832 | R71 854,58 |
| 500 | R277,22298 | R138 611,49 |

