
XUF232-1024-FB324-I40 | |
|---|---|
DigiKey Part Number | XUF232-1024-FB324-I40-ND |
Manufacturer | |
Manufacturer Product Number | XUF232-1024-FB324-I40 |
Description | IC MCU 32BIT 2MB FLASH 324FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XCore XUF Microcontroller IC 32-Bit 32-Core 4000MIPS 2MB (2M x 8) FLASH 324-FBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | XCore | |
Core Size | 32-Bit 32-Core | |
Speed | 4000MIPS | |
Connectivity | USB | |
Peripherals | - | |
Number of I/O | 208 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 0.95V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 324-FBGA (15x15) | |
Package / Case | 324-FBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | R426,17446 | R71 597,31 |

