Red 623nm LED Indication - Discrete 2.1V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3210SURC

DigiKey Part Number
5962-XL-3210SURCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3210SURC
Description
LED RED 1204 SMD,1.5X3.2MM
Customer Reference
Detailed Description
Red 623nm LED Indication - Discrete 2.1V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.20mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
625nm
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of R2 520,60 or more for products shipped by XINGLIGHT
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,52513R1 575,39
6 000R0,49891R2 993,46
9 000R0,47387R4 264,83
12 000R0,45018R5 402,16
15 000R0,42766R6 414,90