
S90192 | |
|---|---|
DigiKey Part Number | 2101-S90192-ND |
Manufacturer | |
Manufacturer Product Number | S90192 |
Description | POWERSOCKET RELAY HC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 32 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | HC Relays | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R103,34000 | R103,34 |
| 10 | R92,22000 | R922,20 |

