4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342207004

DigiKey Part Number
732-12163-2-ND - Tape & Reel (TR)
732-12163-1-ND - Cut Tape (CT)
732-12163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342207004
Description
CAP CER 4700PF 200V X7R 0805
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342207004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,18000R2,18
10R1,26000R12,60
50R0,87380R43,69
100R0,75620R75,62
500R0,56294R281,47
1 000R0,50328R503,28
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,39452R1 578,08
8 000R0,36303R2 904,24
12 000R0,34730R4 167,60
20 000R0,32985R6 597,00
28 000R0,31966R8 950,48
40 000R0,30986R12 394,40
Manufacturers Standard Package