885342010003 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R1,12915
Datasheet
100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885342010003

DigiKey Part Number
732-12114-2-ND - Tape & Reel (TR)
732-12114-1-ND - Cut Tape (CT)
732-12114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885342010003
Description
CAP CER 100PF 3000V C0G/NP0 1808
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 pF ±5% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885342010003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.177" L x 0.080" W (4.50mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,90000R7,90
10R4,73900R47,39
50R3,54220R177,11
100R3,17090R317,09
500R2,54716R1 273,58
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R2,35424R2 354,24
2 000R2,19578R4 391,56
3 000R2,11641R6 349,23
5 000R2,02848R10 142,40
7 000R1,97706R13 839,42
10 000R1,92764R19 276,40
Manufacturers Standard Package