


885012210005 | |
|---|---|
DigiKey Part Number | 732-7391-2-ND - Tape & Reel (TR) 732-7391-1-ND - Cut Tape (CT) 732-7391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012210005 |
Description | CAP CER 4700PF 25V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012210005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,91000 | R8,91 |
| 10 | R5,41100 | R54,11 |
| 50 | R4,05640 | R202,82 |
| 100 | R3,63970 | R363,97 |
| 500 | R2,93700 | R1 468,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R2,59034 | R2 590,34 |
| 2 000 | R2,42011 | R4 840,22 |
| 3 000 | R2,33486 | R7 004,58 |
| 5 000 | R2,24044 | R11 202,20 |
| 7 000 | R2,18526 | R15 296,82 |
| 10 000 | R2,13218 | R21 321,80 |

