1500 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012209030

DigiKey Part Number
732-7730-2-ND - Tape & Reel (TR)
732-7730-1-ND - Cut Tape (CT)
732-7730-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012209030
Description
CAP CER 1500PF 50V X7R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012209030 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.041" (1.05mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R6,55000R6,55
10R3,91500R39,15
50R2,89700R144,85
100R2,58110R258,11
500R2,05144R1 025,72
1 000R1,88810R1 888,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R1,68639R5 059,17
6 000R1,58773R9 526,38
9 000R1,53833R13 844,97
15 000R1,48358R22 253,70
21 000R1,45157R30 482,97
30 000R1,42078R42 623,40
Manufacturers Standard Package