6800 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012208111

DigiKey Part Number
732-12204-2-ND - Tape & Reel (TR)
732-12204-1-ND - Cut Tape (CT)
732-12204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012208111
Description
CAP CER 6800PF 100V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012208111 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 647
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,86000R2,86
10R1,63000R16,30
50R1,14940R57,47
100R1,00490R100,49
500R0,76088R380,44
1 000R0,68560R685,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R0,57298R2 291,92
8 000R0,53122R4 249,76
12 000R0,51030R6 123,60
20 000R0,48714R9 742,80
28 000R0,47360R13 260,80
40 000R0,46058R18 423,20
Manufacturers Standard Package