885012207021 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: R0,42111
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: R1,08441
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 4 810
Unit Price: R5,04000
Datasheet
0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207021

DigiKey Part Number
732-7653-2-ND - Tape & Reel (TR)
732-7653-1-ND - Cut Tape (CT)
732-7653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207021
Description
CAP CER 0.68UF 10V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.68 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,86000R2,86
10R1,63000R16,30
50R1,14600R57,30
100R1,00150R100,15
500R0,75820R379,10
1 000R0,68325R683,25
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,59077R1 772,31
6 000R0,54560R3 273,60
9 000R0,52298R4 706,82
15 000R0,49794R7 469,10
21 000R0,48329R10 149,09
30 000R0,46921R14 076,30
Manufacturers Standard Package