


885012205015 | |
|---|---|
DigiKey Part Number | 732-7510-2-ND - Tape & Reel (TR) 732-7510-1-ND - Cut Tape (CT) 732-7510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012205015 |
Description | CAP CER 0.033UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012205015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,42000 | R4,20 |
| 50 | R0,27560 | R13,78 |
| 100 | R0,23360 | R23,36 |
| 500 | R0,16434 | R82,17 |
| 1 000 | R0,14317 | R143,17 |
| 2 500 | R0,12092 | R302,30 |
| 5 000 | R0,10761 | R538,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,09667 | R966,70 |
| 20 000 | R0,08769 | R1 753,80 |
| 30 000 | R0,08320 | R2 496,00 |
| 50 000 | R0,07823 | R3 911,50 |
| 70 000 | R0,07533 | R5 273,10 |
| 100 000 | R0,07253 | R7 253,00 |

