


885012006032 | |
|---|---|
DigiKey Part Number | 732-7774-2-ND - Tape & Reel (TR) 732-7774-1-ND - Cut Tape (CT) 732-7774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006032 |
Description | CAP CER 10PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 10 | R0,52100 | R5,21 |
| 50 | R0,34960 | R17,48 |
| 100 | R0,29740 | R29,74 |
| 500 | R0,21206 | R106,03 |
| 1 000 | R0,18585 | R185,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,14657 | R586,28 |
| 8 000 | R0,13208 | R1 056,64 |
| 12 000 | R0,12483 | R1 497,96 |
| 20 000 | R0,11680 | R2 336,00 |
| 28 000 | R0,11211 | R3 139,08 |
| 40 000 | R0,10760 | R4 304,00 |
| 48 000 | R0,10547 | R5 062,56 |
| 96 000 | R0,09828 | R9 434,88 |
| 100 000 | R0,09790 | R9 790,00 |

