


860160374026 | |
|---|---|
DigiKey Part Number | 732-9479-1-ND - Cut Tape (CT) 732-9479-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160374026 |
Description | CAP ALUM 560UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160374026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 501.12 mA @ 120 Hz | |
Ripple Current @ High Frequency | 864 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,07000 | R9,07 |
| 50 | R7,64580 | R382,29 |
| 100 | R6,67120 | R667,12 |
| 250 | R5,93180 | R1 482,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | R4,96853 | R3 974,82 |
| 1 600 | R4,75889 | R7 614,22 |

