860020772004 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: R0,00000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: R4,71000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R0,00000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R0,86490
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R0,86490
Datasheet
0.47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860020772004

DigiKey Part Number
732-8965-1-ND - Cut Tape (CT)
732-8965-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020772004
Description
CAP ALUM 0.47UF 20% 63V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020772004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7 mA @ 120 Hz
Ripple Current @ High Frequency
11.9 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,02000R2,02
50R1,68040R84,02
100R1,47880R147,88
250R1,31072R327,68
500R1,14268R571,34
1 000R1,07546R1 075,46
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000R1,03244R2 064,88
Manufacturers Standard Package