


860020680027 | |
|---|---|
DigiKey Part Number | 732-8873-1-ND - Cut Tape (CT) 732-8873-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020680027 |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020680027 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.15 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.472 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R36,30000 | R36,30 |
| 50 | R30,98660 | R1 549,33 |
| 100 | R26,98720 | R2 698,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | R25,90755 | R5 181,51 |
| 400 | R23,03618 | R9 214,47 |
| 600 | R20,13260 | R12 079,56 |
| 1 000 | R19,19689 | R19 196,89 |

