
8302091569 | |
|---|---|
DigiKey Part Number | 732-8302091569TR-ND - Tape & Reel (TR) 732-8302091569CT-ND - Cut Tape (CT) 732-8302091569DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8302091569 |
Description | IQXO-951 3225; 3.2 X 2.5 MM; 25. |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.62V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.62V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 12mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 1.5µA (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,21000 | R25,21 |
| 10 | R23,52600 | R235,26 |
| 50 | R22,68540 | R1 134,27 |
| 100 | R21,84520 | R2 184,52 |
| 500 | R20,16480 | R10 082,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R16,93843 | R50 815,29 |

