30 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830108161201

DigiKey Part Number
1923-830108161201TR-ND - Tape & Reel (TR)
1923-830108161201CT-ND - Cut Tape (CT)
1923-830108161201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830108161201
Description
WE-XTAL QUARTZ CRYSTAL 30.0 MHZ;
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
30 MHz ±10ppm Crystal 8pF 200 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830108161201 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
30 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
200 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R7,74328R23 229,84
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1R9,75000R9,75
10R8,99000R89,90
50R8,59700R429,85
100R8,20540R820,54
500R7,61860R3 809,30
1 000R7,03247R7 032,47
* All Digi-Reel orders will add a R92,00 reeling fee.