48 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830072546

DigiKey Part Number
732-830072546TR-ND - Tape & Reel (TR)
732-830072546CT-ND - Cut Tape (CT)
732-830072546DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830072546
Description
CRYSTAL 48.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
48 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830072546 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
48 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±15ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 684
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,75000R9,75
10R8,46900R84,69
50R8,09620R404,81
100R7,72820R772,82
500R7,17632R3 588,16
1 000R6,63321R6 633,21
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R5,80746R17 422,38
Manufacturers Standard Package