
82541140 | |
|---|---|
DigiKey Part Number | 732-2551-2-ND - Tape & Reel (TR) 732-2551-1-ND - Cut Tape (CT) 732-2551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82541140 |
Description | VARISTOR 24V 200A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82541140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22.08 V | |
Varistor Voltage (Typ) | 24 V | |
Varistor Voltage (Max) | 25.92 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1160 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,78000 | R13,78 |
| 10 | R13,47700 | R134,77 |
| 50 | R12,90540 | R645,27 |
| 100 | R12,35090 | R1 235,09 |
| 500 | R11,79640 | R5 898,20 |
| 1 000 | R11,22507 | R11 225,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R9,71137 | R38 845,48 |

