


824550641 | |
|---|---|
DigiKey Part Number | 732-9932-2-ND - Tape & Reel (TR) 732-9932-1-ND - Cut Tape (CT) 732-9932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824550641 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 29.1A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824550641 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V (Max) | |
Voltage - Breakdown (Min) | 74.85V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 29.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,90000 | R28,90 |
| 10 | R26,65100 | R266,51 |
| 100 | R23,87850 | R2 387,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R20,03574 | R10 017,87 |
| 1 000 | R17,06749 | R17 067,49 |

