23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA
WEbinar Powered by Digi-Key: Single Pair Ethernet

824520141

DigiKey Part Number
732-9776-2-ND - Tape & Reel (TR)
732-9776-1-ND - Cut Tape (CT)
732-9776-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824520141
Description
TVS DIODE 14VWM 23.2VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA
Datasheet
 Datasheet
EDA/CAD Models
824520141 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V (Max)
Voltage - Breakdown (Min)
16.4V (Typ)
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 670
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,88000R5,88
10R5,37700R53,77
100R4,80590R480,59
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R3,86492R1 932,46
1 000R3,29291R3 292,91
Manufacturers Standard Package