
7492552500 | |
|---|---|
DigiKey Part Number | 732-7492552500-ND |
Manufacturer | |
Manufacturer Product Number | 7492552500 |
Description | CURRENT SENSE TRANSFORMER 187EI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45 A 1:2500 Current Sense Transformer 47Hz ~ 400Hz 1 H Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7492552500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 47Hz ~ 400Hz | |
Type | Invasive | |
Current Rating (Amps) | 45 A | |
Inductance | 1 H | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2500 | |
Current Ratio | 2500:1 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 0.795" (20.20mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R96,45000 | R96,45 |
| 5 | R91,95200 | R459,76 |
| 15 | R82,27267 | R1 234,09 |
| 75 | R72,59333 | R5 444,50 |
| 150 | R63,88207 | R9 582,31 |

