74477128 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 1 644
Unit Price: R14,79000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1 180
Unit Price: R51,08000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: R12,91997
Datasheet

Similar


Bourns Inc.
In Stock: 600
Unit Price: R17,64000
Datasheet
820 µH Shielded Drum Core, Wirewound Inductor 510 mA 1.34Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µH Shielded Drum Core, Wirewound Inductor 510 mA 1.34Ohm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74477128

DigiKey Part Number
732-4020-2-ND - Tape & Reel (TR)
732-4020-1-ND - Cut Tape (CT)
732-4020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74477128
Description
FIXED IND 820UH 510MA 1.34 OHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
820 µH Shielded Drum Core, Wirewound Inductor 510 mA 1.34Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74477128 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
600mA
Shielding
Shielded
DC Resistance (DCR)
1.34Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2.1MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R37,98000R37,98
10R36,49800R364,98
50R32,95260R1 647,63
100R29,55820R2 955,82
250R27,05444R6 763,61
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R22,35874R11 179,37
1 000R19,08397R19 083,97
Manufacturers Standard Package