


7446323003 | |
|---|---|
DigiKey Part Number | 732-7446323003-ND |
Manufacturer | |
Manufacturer Product Number | 7446323003 |
Description | CMC 2.7MH 3A 2LN TH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446323003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.7 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.043" L x 0.728" W (26.50mm x 18.50mm) | |
Height (Max) | 1.201" (30.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R91,92000 | R91,92 |
| 10 | R90,17000 | R901,70 |
| 50 | R83,24020 | R4 162,01 |
| 100 | R79,69130 | R7 969,13 |
| 250 | R71,14208 | R17 785,52 |
| 528 | R67,59282 | R35 689,01 |


