



7445610 | |
|---|---|
DigiKey Part Number | 732-7445610TR-ND - Tape & Reel (TR) 732-7445610CT-ND - Cut Tape (CT) 732-7445610DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7445610 |
Description | FIXED IND 10UH 3.3A 45 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 3.3 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7445610 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34,62000 | R34,62 |
| 10 | R33,10400 | R331,04 |
| 50 | R30,90260 | R1 545,13 |
| 100 | R28,70120 | R2 870,12 |
| 250 | R26,48312 | R6 620,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R23,29455 | R13 976,73 |

