


74454247 | |
|---|---|
DigiKey Part Number | 732-74454247TR-ND - Tape & Reel (TR) 732-74454247CT-ND - Cut Tape (CT) 732-74454247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74454247 |
Description | FIXED IND 470UH 300MA 1.6 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 300 mA 1.6Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74454247 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.2MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.394" W (12.70mm x 10.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R25,03657 | R15 021,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R42,85000 | R42,85 |
| 10 | R33,75900 | R337,59 |
| 20 | R30,16300 | R603,26 |
| 100 | R25,94030 | R2 594,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,61000 | R33,61 |
| 10 | R26,38200 | R263,82 |
| 20 | R23,56750 | R471,35 |
| 100 | R22,16110 | R2 216,11 |

