



74451122 | |
|---|---|
DigiKey Part Number | 732-1409-2-ND - Tape & Reel (TR) 732-1409-1-ND - Cut Tape (CT) 732-1409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74451122 |
Description | FIXED IND 22UH 700MA 110 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 700 mA 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74451122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 160mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,81000 | R37,81 |
| 10 | R36,12900 | R361,29 |
| 50 | R32,48220 | R1 624,11 |
| 100 | R30,09600 | R3 009,60 |
| 250 | R28,88608 | R7 221,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R24,36446 | R12 182,23 |

