2.2 µH Shielded Inductor 7.5 A 16.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Inductor 7.5 A 16.1mOhm Max Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74438367022

DigiKey Part Number
732-74438367022TR-ND - Tape & Reel (TR)
732-74438367022CT-ND - Cut Tape (CT)
732-74438367022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438367022
Description
FIXED IND 2.2UH 7.5A 16.1 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 7.5 A 16.1mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74438367022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
7.5A
Shielding
Shielded
DC Resistance (DCR)
16.1mOhm Max
Q @ Freq
-
Frequency - Self Resonant
28MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5030
Size / Dimension
0.213" L x 0.213" W (5.40mm x 5.40mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R34,45000R34,45
10R31,32300R313,23
50R28,76840R1 438,42
100R26,19740R2 619,74
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700R21,39077R14 973,54
Manufacturers Standard Package