
701521500 | |
---|---|
DigiKey Part Number | 732-12481-ND |
Manufacturer | |
Manufacturer Product Number | 701521500 |
Description | BOARD SUPRT SNAP FIT NYLON 5MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.197" (5.00mm) | |
Length - Overall | 0.480" (12.20mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R6,24000 | R6,24 |
10 | R5,51100 | R55,11 |
50 | R5,02220 | R251,11 |
100 | R4,64790 | R464,79 |
500 | R4,27358 | R2 136,79 |
1 000 | R3,79007 | R3 790,07 |