10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
691304500010
691304500010

691304500010

DigiKey Part Number
732-691304500010-ND
Manufacturer
Manufacturer Product Number
691304500010
Description
TERM BLOCK PLUG 10POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
691304500010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
12 A
Manufacturer
Würth Elektronik
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
14-26 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.2-1.5mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
10
Contact Mating Finish
Tin
Positions Per Level
10
Features
Push Button Actuated, Retention Latches (Non-Wire Side)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.200" (5.08mm)
Wire Strip Length
11-12mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screwless - Leg Spring, Push-In Spring
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
1.032" (26.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R233,14000R233,14
10R213,70700R2 137,07
100R190,40110R19 040,11
250R167,08640R41 771,60
500R155,42950R77 714,75
1 000R143,77229R143 772,29