



691304500004 | |
|---|---|
DigiKey Part Number | 732-691304500004-ND |
Manufacturer | |
Manufacturer Product Number | 691304500004 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691304500004 Models |
Category | Current - UL 12 A |
Manufacturer Würth Elektronik | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-26 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 4 | Contact Mating Finish Tin |
Positions Per Level 4 | Features Push Button Actuated, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.200" (5.08mm) | Wire Strip Length 11-12mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Leg Spring, Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.032" (26.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R99,31000 | R99,31 |
| 10 | R91,04900 | R910,49 |
| 100 | R81,11950 | R8 111,95 |
| 250 | R71,18672 | R17 796,68 |
| 500 | R66,21296 | R33 106,48 |
| 1 000 | R61,25493 | R61 254,93 |






