
560112110080 | |
|---|---|
DigiKey Part Number | 732-560112110080TR-ND - Tape & Reel (TR) 732-560112110080CT-ND - Cut Tape (CT) 732-560112110080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112110080 |
Description | RES 348 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 348 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112110080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,68000 | R1,68 |
| 50 | R0,92420 | R46,21 |
| 500 | R0,62174 | R310,87 |
| 5 000 | R0,47051 | R2 352,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,33877 | R3 387,70 |

