
3671259 | |
|---|---|
DigiKey Part Number | 732-3671259-ND |
Manufacturer | |
Manufacturer Product Number | 3671259 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.035" (26.30mm) X 1.035" (26.30mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.035" (26.30mm) | |
Width - Overall | 1.035" (26.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R58,81000 | R58,81 |
| 5 | R54,21000 | R271,05 |
| 10 | R49,68900 | R496,89 |
| 20 | R45,16900 | R903,38 |
| 40 | R40,65300 | R1 626,12 |
| 48 | R36,29667 | R1 742,24 |


