
3670259 | |
|---|---|
DigiKey Part Number | 732-3670259-ND |
Manufacturer | |
Manufacturer Product Number | 3670259 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.020" (25.90mm) X 1.020" (25.90mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670259 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 1.020" (25.90mm) | |
Width - Overall | 1.020" (25.90mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R62,51000 | R62,51 |
| 5 | R57,73800 | R288,69 |
| 10 | R53,06700 | R530,67 |
| 20 | R48,23600 | R964,72 |
| 40 | R43,39625 | R1 735,85 |
| 48 | R38,55458 | R1 850,62 |


