
2525020210092 | |
|---|---|
DigiKey Part Number | 732-2525020210092-ND |
Manufacturer | |
Manufacturer Product Number | 2525020210092 |
Description | EVAL BOARD MEMS DIGITAL HUMIDITY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2525020210002 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Sensing Range | -40°C ~ 125°C, 0 ~ 100% RH | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.08V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | 2525020210002 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R476,58000 | R476,58 |

