
CG2H80015D-GP4 | |
---|---|
DigiKey Part Number | 1465-CG2H80015D-GP4-ND |
Manufacturer | |
Manufacturer Product Number | CG2H80015D-GP4 |
Description | RF MOSFET HEMT 28V DIE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 8GHz 17dB 15W Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | HEMT | |
Frequency | 8GHz | |
Gain | 17dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Power - Output | 15W | |
Voltage - Rated | 84 V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | R2 647,26100 | R26 472,61 |
20 | R2 556,79000 | R51 135,80 |
30 | R2 511,47500 | R75 344,25 |
50 | R2 461,27240 | R123 063,62 |
70 | R2 431,92629 | R170 234,84 |