WW35MT(M)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WW35MT(M)

DigiKey Part Number
3546-WW35MT(M)-ND
Manufacturer
Manufacturer Product Number
WW35MT(M)
Description
COMPACT 3.5 MM CALIBRATION KIT(4
Customer Reference
Detailed Description
Connector Calibration Kit For Vector Network Analyzer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WITHWAVE CO LTD
Series
-
Packaging
Case
Part Status
Active
Connector Style
3.5mm
Accessory Type
Calibration Kit
For Use With/Related Products
Vector Network Analyzer
Body Material
Aluminum
Body Finish
Anodizing
Features
Male Type
Color
Blue
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Withwave Co., Ltd
A separate R1 733,00 flat rate shipping fee will apply
All prices are in ZAR
Case
QuantityUnit PriceExt Price
1R22 095,75000R22 095,75
10R20 991,82900R209 918,29
25R19 886,17520R497 154,38
50R18 782,25400R939 112,70