W25Q16JVSNJQ TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Microchip Technology
In Stock: 91
Unit Price: R33,27000
Datasheet

Similar


Microchip Technology
In Stock: 1 267
Unit Price: R30,75000
Datasheet

Similar


Microchip Technology
In Stock: 2 726
Unit Price: R27,39000
Datasheet

Similar


Microchip Technology
In Stock: 202
Unit Price: R35,46000
Datasheet

Similar


Microchip Technology
In Stock: 405
Unit Price: R31,42000
Datasheet

Similar


Microchip Technology
In Stock: 5 154
Unit Price: R30,08000
Datasheet

Similar


Microchip Technology
In Stock: 3 244
Unit Price: R35,29000
Datasheet
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q16JVSNJQ TR

DigiKey Part Number
W25Q16JVSNJQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q16JVSNJQ TR
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 133 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.