0.22 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTG03220XA00MT00

DigiKey Part Number
1928-1965-2-ND - Tape & Reel (TR)
1928-1965-1-ND - Cut Tape (CT)
1928-1965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTG03220XA00MT00
Description
CAP FILM 0.22UF 20% 200VAC 5040
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTG03220XA00MT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.500" L x 0.402" W (12.70mm x 10.20mm)
Height - Seated (Max)
0.248" (6.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 598
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R33,44000R33,44
10R22,53400R225,34
50R18,23240R911,62
100R16,89980R1 689,98
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600R14,45340R8 672,04
1 200R13,79174R16 550,09
1 800R13,46028R24 228,50
3 000R13,09289R39 278,67
4 200R12,87810R54 088,02
6 000R12,67139R76 028,34
7 200R12,57350R90 529,20
Manufacturers Standard Package