
SMDTG03220XA00MT00 | |
|---|---|
DigiKey Part Number | 1928-1965-2-ND - Tape & Reel (TR) 1928-1965-1-ND - Cut Tape (CT) 1928-1965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTG03220XA00MT00 |
Description | CAP FILM 0.22UF 20% 200VAC 5040 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTG03220XA00MT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.500" L x 0.402" W (12.70mm x 10.20mm) | |
Height - Seated (Max) | 0.248" (6.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R33,44000 | R33,44 |
| 10 | R22,53400 | R225,34 |
| 50 | R18,23240 | R911,62 |
| 100 | R16,89980 | R1 689,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | R14,45340 | R8 672,04 |
| 1 200 | R13,79174 | R16 550,09 |
| 1 800 | R13,46028 | R24 228,50 |
| 3 000 | R13,09289 | R39 278,67 |
| 4 200 | R12,87810 | R54 088,02 |
| 6 000 | R12,67139 | R76 028,34 |
| 7 200 | R12,57350 | R90 529,20 |

