
MKY22W34706F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKY22W34706F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKY22W34706F00KSSD |
Description | CAP FILM 0.47UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKY22W34706F00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R55,29000 | R55,29 |
| 10 | R38,80000 | R388,00 |
| 50 | R32,22000 | R1 611,00 |
| 324 | R27,52380 | R8 917,71 |
| 648 | R26,32031 | R17 055,56 |
| 1 296 | R25,32892 | R32 826,28 |
| 2 592 | R24,51270 | R63 536,92 |
| 5 184 | R23,84025 | R123 587,86 |

