MKS4U011503C00MB00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R2,96638
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R2,99397
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R2,99080
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R2,99397
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R2,99080
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R2,92599
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R2,65561
Datasheet
Image for MKS4U011503C00MB00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4U011503C00MB00

DigiKey Part Number
1928-MKS4U011503C00MB00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4U011503C00MB00
Description
CAP FILM 1500PF 20% 2KVDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1500 pF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
400V
Voltage Rating - DC
2000V (2kV)
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
7 250R2,96638R21 506,26