MKS4J021002B00KF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,05757
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,02406
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,05757
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,02178
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,01509
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,06648
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,01509
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R2,98748
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R2,71050
Datasheet
Image for MKS4J021002B00KF00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4J021002B00KF00

DigiKey Part Number
1928-MKS4J021002B00KF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4J021002B00KF00
Description
CAP FILM 10000PF 10% 630VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 600R3,06648R20 238,77