MKS4F022202B00JH00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,78862
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,74967
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,78862
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,74701
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,79898
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,79898
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,73924
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,70715
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,36171
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: R1,94494
Datasheet
Image for MKS4F022202B00JH00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4F022202B00JH00

DigiKey Part Number
1928-MKS4F022202B00JH00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS4F022202B00JH00
Description
CAP FILM 0.022UF 5% 250VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.118" W (10.00mm x 3.00mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 600R3,73924R32 157,46