MKS4C041002E00JA00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R8,39315
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R8,39315
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R8,08934
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R8,39315
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R8,08934
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R8,01405
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R7,67638
Datasheet

Parametric Equivalent


TDK
In Stock: 3 508
Unit Price: R17,31000
Datasheet

Parametric Equivalent


TDK
In Stock: 3 020
Unit Price: R18,65000
Datasheet
Image for MKS4C041002E00JA00 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS4C041002E00JA00

DigiKey Part Number
1928-MKS4C041002E00JA00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS4C041002E00JA00
Description
CAP FILM 1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.406" L x 0.197" W (10.30mm x 5.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
2 600R8,39315R21 822,19