MKS2F021001A00JN00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,58435
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,58435
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,51883
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,51883
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,54682
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,17609
Datasheet

Parametric Equivalent


WIMA
In Stock: 1 801
Unit Price: R11,59000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,58435
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,58435
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,51883
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,51883
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,54682
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,54682
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: R3,17609
Datasheet
10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2F021001A00JN00

DigiKey Part Number
1928-MKS2F021001A00JN00TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MKS2F021001A00JN00
Description
CAP FILM 10000PF 5% 250VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Box (TB)
QuantityUnit PriceExt Price
6 600R3,54682R23 409,01