
35420 | |
|---|---|
DigiKey Part Number | 431-35420-ND |
Manufacturer | |
Manufacturer Product Number | 35420 |
Description | HEX KEY L-SHAPE 1/4" 5.3" 10PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 1/4" 5.30" (134.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | L-Key | |
Tip Type | Hex | |
Size | 1/4" | |
Length - Overall | 5.30" (134.6mm) | |
Features | Chamfered End, Impact Resistant, Nickel Plated | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | R376,75333 | R1 130,26 |

