Pressure Sensor 1.6PSI ~ 30PSI (11.03kPa ~ 206.84kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 1.6PSI ~ 30PSI (11.03kPa ~ 206.84kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
W117G-3H-C52L-DIS
W117G-3H-C52L-DIS

W117G-3H-C52L-DIS

DigiKey Part Number
2155-W117G-3H-C52L-DIS-ND
Manufacturer
Manufacturer Product Number
W117G-3H-C52L-DIS
Description
PRESSURE SWITCH 1.6-30 PSIG
Customer Reference
Detailed Description
Pressure Sensor 1.6PSI ~ 30PSI (11.03kPa ~ 206.84kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Whitman Controls, LLC
Series
Packaging
Bulk
Part Status
Active
Pressure Type
Switch
Operating Pressure
1.6PSI ~ 30PSI (11.03kPa ~ 206.84kPa)
Output Type
SPDT
Output
-
Accuracy
±0.6PSI (±4.14kPa)
Voltage - Supply
-
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
-
Termination Style
Wire Leads
Maximum Pressure
-30PSI (-206.84kPa)
Operating Temperature
-54°C ~ 107°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R2 150,24000R2 150,24
Manufacturers Standard Package